PXMBNI08RPF04APC | BULGIN
Panel socket, M8, 4 pole, solder pins, screw locking, straight, PXMBNI08RPF04APC
Unit Price (€ / pc.)
22.4910 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
22.49 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4910 €
10 pcs.
20.5037 €
25 pcs.
18.6711 €
50 pcs.
16.7790 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, PXMBNI08RPF04APC, BULGIN
The PXMBNI08RPF04APC is a compact sensor and automation connector with screw lock coupling that is mechanically and chemically robust, easy to install, it also minimises downtime and helps to increase production efficiency.
Features
- Field installable connector
- Robust PVC and PUR overmolded cables
- A-coded
- High degree of environmental protection - IP67 rated
Applications
- Process control
- Industrial machinery
- Factory automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder pins | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | PCB mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |