PXMBNI08RPF05BFL001 | BULGIN
Panel socket, M8, 5 pole, strand connection, screw locking, straight, PXMBNI08RPF05BFL001
Unit Price (€ / pc.)
39.6627 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
39.66 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6627 €
10 pcs.
37.6873 €
25 pcs.
35.4263 €
50 pcs.
33.2962 €
*incl. VAT plus shipping costs
Subject to prior sale
M8 Rear Panel Mounting Female, PXMBNI08RPF05BFL001, Bulgin
PXMBNI08RPF05BFL001 is a circular connector with screw lock coupling. This product is mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.
Features
- Environmental protection rating IP67
- Flying lead termination
- 5 Contacts
- Straight cable connectors
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | panel socket | |
Version | cable 0.1 m | |
Pin number | 5 pole | |
Thread size | M8 | |
Coding | B | |
Type of locking | screw locking | |
Orientation | straight | |
Contact connection | strand connection | |
contact surface | gold-plated | |
Additional parts | equipped | |
Assembly | rear mounting | |
Degree of protection (IP) | IP67 |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |