PXMBNI08FPF04AFL001 | BULGIN
Plug, M8, 4 pole, screw locking, straight, PXMBNI08FPF04AFL001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.3188 € *
Available in 12 Days: 18 pcs. - if ordered today
Total Price:
36.32 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3188 €
2 pcs.
33.9745 €
5 pcs.
31.9158 €
10 pcs.
29.6667 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, PXMBNI08FPF04AFL001, BULGIN
The PXMBNI08FPF04AFL001 is a compact sensor and automation connector with screw lock coupling that is mechanically and chemically robust, easy to install, it also minimises downtime and helps to increase production efficiency.
Features
- Field installable connector
- Robust PVC and PUR overmolded cables
- A-coded
- High degree of environmental protection - IP67 rated
Applications
- Process control
- Industrial machinery
- Factory automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |