PXMBNI08RPF04AFL001 | BULGIN
Panel socket, M8, 4 pole, strand connection, screw locking, straight, PXMBNI08RPF04AFL001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.9717 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
40.97 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9717 €
10 pcs.
38.5084 €
25 pcs.
35.8190 €
50 pcs.
32.9511 €
*incl. VAT plus shipping costs
Subject to prior sale
M8 Rear Panel Mounting Female, PXMBNI08RPF04AFL001, Bulgin
PXMBNI08RPF04AFL001 is a circular connector with screw lock coupling. This product is mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.
Features
- Environmental protection rating IP67
- Flying lead termination
- 4 Contacts
- Straight cable connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | cable 0.1 m | |
| Pin number | 4 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |