PXPPVC08FIM03ACL010PVC | BULGIN
Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 1 m, PVC, black, 3 A, PXPPVC08FIM03ACL010PVC
Unit Price (€ / pc.)
31.2256 € *
Available in 5 Days: 38 pcs. - if ordered today
Total Price:
31.23 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2256 €
2 pcs.
29.2145 €
5 pcs.
27.4414 €
10 pcs.
25.5136 €
*incl. VAT plus shipping costs
Subject to prior sale
M8 Inline Body Male, PXPPVC08FIM03ACL010PVC, Bulgin
PXPPVC08FIM03ACL010PVC is a circular connector with screw lock coupling. This product is mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.
Features
- Environmental protection rating IP67
- Overmold Inline Body
- 3 Contacts
- Straight cable connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |