PXPTPU08RAM03ACL010PUR | BULGIN
Sensor actuator cable, M8-cable plug, angled to open end, 3 pole, 1 m, PUR, black, 3 A, PXPTPU08RAM03ACL010PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.0772 € *
Available in 12 Days: 48 pcs. - if ordered today
Total Price:
45.08 € *
Price list
Quantity
Price per unit*
1 pcs.
45.0772 €
10 pcs.
41.8642 €
25 pcs.
39.0677 €
50 pcs.
35.5215 €
*incl. VAT plus shipping costs
Subject to prior sale
M8 Right Angled Male, PXPTPU08RAM03ACL010PUR, Bulgin
PXPTPU08RAM03ACL010PUR is a circular connector with screw lock coupling. This product is mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.
Features
- Environmental protection rating IP67
- Overmold Inline Body
- 3 Contacts
- Angled cable connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |