PXPPAM08FBF04AST | BULGIN

Jack, M8, 4 pole, screw connection, screw locking, straight, PXPPAM08FBF04AST

Order No.: 41F3365
EAN: 4099889688320
MPN:
PXPPAM08FBF04AST
PXPPAM08FBF04AST BULGIN Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.0943 € *
Available in 12 Days: 22 pcs. - if ordered today
Total Price:
160.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
32.0943 €

Socket, PXPPAM08FBF04AST, BULGIN

Features

  • Field installable connector
  • A-coded
  • High degree of environmental protection - IP67 rated
  • Plastic flex body

Applications

  • Process control
  • Industrial machinery
  • Factory automation
Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M8
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No