PXPPAM08FIM04AST | BULGIN
Plug, M8, 4 pole, screw connection, screw locking, straight, PXPPAM08FIM04AST
Unit Price (€ / pc.)
34.3791 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
34.38 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3791 €
10 pcs.
31.9753 €
25 pcs.
29.4168 €
50 pcs.
26.7631 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, PXPPAM08FIM04AST, BULGIN
Features
- Field installable connector
- A-coded
- High degree of environmental protection - IP67 rated
- Plastic inline body
Applications
- Process control
- Industrial machinery
- Factory automation
Technical specifications
Filter | Property | Value |
---|---|---|
Pin number | 4 pole | |
Type of locking | screw locking | |
Additional parts | equipped | |
Contact connection | screw connection | |
Product type | plug | |
Coding | A | |
Assembly | cable assembly | |
Orientation | straight | |
Degree of protection (IP) | IP67 | |
Thread size | M8 | |
contact surface | gold-plated |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |