PXMBNI08FIM04ASC | BULGIN

Plug, M8, 4 pole, solder connection, screw locking, straight, PXMBNI08FIM04ASC

Order No.: 41F3367
EAN: 4099889688344
MPN:
PXMBNI08FIM04ASC
PXMBNI08FIM04ASC BULGIN Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.8117 € *
Available in 12 Days: 52 pcs. - if ordered today
Total Price:
83.81 € *
Price list
Quantity
Price per unit*
1 pcs.
83.8117 €
2 pcs.
78.4091 €
5 pcs.
73.6491 €
10 pcs.
68.4726 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, PXMBNI08FIM04ASC, BULGIN

The PXMBNI08FIM04ASC is a compact sensor and automation connector with screw lock coupling that is mechanically and chemically robust, easy to install, it also minimises downtime and helps to increase production efficiency.

Features

  • Field installable connector
  • Robust PVC and PUR overmolded cables
  • A-coded
  • High degree of environmental protection - IP67 rated

Applications

  • Process control
  • Industrial machinery
  • Factory automation
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M8
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes