PXMBNI05FPM04APC | BULGIN
Panel plug, M5, 4 pole, solder pins, screw locking, straight, PXMBNI05FPM04APC
Unit Price (€ / pc.)
   36.5330 €  *  
   Available in 5 Days: 24 pcs. - if ordered today  
 Total Price: 
  219.20 € * 
  Price list 
 Quantity
 Price per unit*
 6 pcs.
 36.5330 €
 17 pcs.
 30.7258 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 Plug, PXMBNI05FPM04APC, BULGIN
Features
- Secure and reliable screw locking mechanism
- Robust PVC and PUR overmolded cables
- High degree of environmental protection - IP67 rated
- A-coded
Applications
- For automotive applications
- Process control
- Commercial electronics
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Contact connection | solder pins | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Coding | A | |
| Additional parts | equipped | |
| Thread size | M5 | |
| Orientation | straight | |
| Degree of protection (IP) | IP67 | |
| Product type | panel plug | |
| Pin number | 4 pole | |
| Type of locking | screw locking | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85366990 | 
| Country of origin | CN | 
 Compliance        
     
 | Property | Value | 
|---|---|
| Substance description | Lead | 
| RoHS conform | Yes | 
| SVHC free | No | 
| Date of RoHS guidelines | 3/31/15 | 
 
 