PXMBNI05RPM03AFL001 | BULGIN
Panel plug, M5, 3 pole, strand connection, screw locking, straight, PXMBNI05RPM03AFL001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.5786 € *
Available in 12 Days: 34 pcs. - if ordered today
Total Price:
41.58 € *
Price list
Quantity
Price per unit*
1 pcs.
41.5786 €
10 pcs.
38.6155 €
25 pcs.
36.0332 €
50 pcs.
32.7607 €
*incl. VAT plus shipping costs
Subject to prior sale
M5 Rear Panel Mounting Male, PXMBNI05RPM03AFL001, Bulgin
PXMBNI05RPM03AFL001 is a waterproof sensor connector with an industry standard screw coupling mechanism and IP67 rating. This circular connector is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.
Features
- High degree of environmental protection - IP67 rated
- Flying lead termination
- 3 Contacts
- Straight cable connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Version | cable 0.1 m | |
| Pin number | 3 pole | |
| Thread size | M5 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |