PXPTPU05RAF04ACL010PUR | BULGIN
Sensor actuator cable, M5-cable socket, angled to open end, 4 pole, 1 m, PUR, black, 1 A, PXPTPU05RAF04ACL010PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.2418 € *
Available in 12 Days: 50 pcs. - if ordered today
Total Price:
50.24 € *
Price list
Quantity
Price per unit*
1 pcs.
50.2418 €
2 pcs.
47.0050 €
5 pcs.
44.1609 €
10 pcs.
41.0431 €
*incl. VAT plus shipping costs
Subject to prior sale
M5 Right Angled Female, PXPTPU05RAF04ACL010PUR, Bulgin
PXPTPU05RAF04ACL010PUR is a waterproof sensor connector with an industry standard screw coupling mechanism and IP67 rating. This circular connector is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.
Features
- High degree of environmental protection - IP67 rated
- Overmold Flex Body
- 4 Contacts
- Angled cable connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M5-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |