PXPPVC05RAF04ACL010PVC | BULGIN
Sensor actuator cable, M5-cable socket, angled to open end, 4 pole, 1 m, PVC, black, 1 A, PXPPVC05RAF04ACL010PVC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.8170 € *
Available in 12 Days: 43 pcs. - if ordered today
Total Price:
40.82 € *
Price list
Quantity
Price per unit*
1 pcs.
40.8170 €
10 pcs.
38.7821 €
25 pcs.
36.4497 €
50 pcs.
34.2601 €
*incl. VAT plus shipping costs
Subject to prior sale
M5 Right Angled Female, PXPPVC05RAF04ACL010PVC, Bulgin
PXPPVC05RAF04ACL010PVC is a waterproof sensor connector with an industry standard screw coupling mechanism and IP67 rating. This circular connector is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.
Features
- High degree of environmental protection - IP67 rated
- Overmold Flex Body
- 4 Contacts
- Angled cable connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M5-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |