PXMBNI23FIM19ASC | BULGIN

Plug, M23, 19 pole, solder connection, screw locking, straight, PXMBNI23FIM19ASC

Order No.: 41F3956
EAN: 4099889689280
MPN:
PXMBNI23FIM19ASC
PXMBNI23FIM19ASC BULGIN Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
292.8709 € *
Available in 12 Days: 9 pcs. - if ordered today
Total Price:
292.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
292.8709 €

Plug, PXMBNI23FIM19ASC, BULGIN

Features

  • Robust metal connector
  • A-coded
  • High degree of environmental protection - IP67 rated
  • Metal inline body

Applications

  • For power and signal connections
Technical specifications
Filter Property Value
Product type plug
Pin number 19 pole
Thread size M23
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead