PXMBNI16FIM06ASC | BULGIN

Plug, M16, 6 pole, solder connection, screw locking, straight, PXMBNI16FIM06ASC

Order No.: 41F3934
EAN: 4099889689204
MPN:
PXMBNI16FIM06ASC
PXMBNI16FIM06ASC BULGIN Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.9618 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
35.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.9618 €

Plug, PXMBNI16FIM06ASC, BULGIN

Features

  • Excellent EMI shielding
  • Robust metal connector
  • A-coded
  • High degree of environmental protection - IP67 rated
  • Metal flex inline body

Applications

  • For power and signal connections
Technical specifications
Filter Property Value
Product type plug
Pin number 6 pole
Thread size M16
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No