PXMBNI16FBF08ASC | BULGIN
Jack, M16, 8 pole, solder connection, screw locking, straight, PXMBNI16FBF08ASC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2066 € *
Standard delivery time from the manufacturer is: 30 Weeks
Socket, PXMBNI16FBF08ASC, BULGIN
Features
- Excellent EMI shielding
- Robust metal connector
- A-coded
- High degree of environmental protection - IP67 rated
- Metal flex body
Applications
- For power and signal connections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 8 pole | |
| Thread size | M16 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |