PXMBNI12FBF03ASCPG9 | BULGIN
Jack, M12, 3 pole, solder connection, screw locking, straight, PXMBNI12FBF03ASCPG9
Unit Price (€ / pc.)
61.2255 € *
Available in 5 Days: 25 pcs. - if ordered today
Total Price:
244.90 € *
Price list
Quantity
Price per unit*
4 pcs.
61.2255 €
10 pcs.
51.5032 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, PXMBNI12FBF03ASCPG9, BULGIN
The PXMBNI12FBF03ASCPG9 is a circular connector that is rugged, easy to use and extremely reliable solution for sensor/actuator connectivity in industrial automation and control applications.
Features
- Field installable connector
- Metal flex body
- A-coded
- High degree of environmental protection - IP67 rated
Applications
- Process control
- Industrial machinery
- Factory automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Thread size | M12 | |
| Orientation | straight | |
| Product type | jack | |
| Coding | A | |
| Assembly | cable assembly | |
| Type of locking | screw locking | |
| Pin number | 3 pole | |
| Degree of protection (IP) | IP67 | |
| Additional parts | equipped |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |