PXMBNI12RPM08APCM12 | BULGIN
Panel plug, M12, 8 pole, solder pins, screw locking, straight, PXMBNI12RPM08APCM12
Unit Price (€ / pc.)
43.2922 € *
Available in 5 Days: 54 pcs. - if ordered today
Total Price:
43.29 € *
Price list
Quantity
Price per unit*
1 pcs.
43.2922 €
10 pcs.
41.1264 €
25 pcs.
38.6631 €
50 pcs.
36.3426 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, PXMBNI12RPM08APCM12, BULGIN
The PXMBNI12RPM08APCM12 is a circular connector that is rugged, easy to use and extremely reliable solution for sensor/actuator connectivity in industrial automation and control applications.
Features
- Field installable connector
- A-coded
- High degree of environmental protection - IP67 rated
Applications
- Process control
- Industrial machinery
- Factory automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact connection | solder pins | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Coding | A | |
| Additional parts | equipped | |
| Thread size | M12 | |
| Orientation | straight | |
| Degree of protection (IP) | IP67 | |
| Product type | panel plug | |
| Pin number | 8 pole | |
| Type of locking | screw locking |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |