PXMBNI12RPM08APCPG9 | BULGIN

Panel plug, M12, 8 pole, solder pins, screw locking, straight, PXMBNI12RPM08APCPG9

Order No.: 41F3519
EAN: 4099889688429
MPN:
PXMBNI12RPM08APCPG9
PXMBNI12RPM08APCPG9 BULGIN Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.8571 € *
Available in 12 Days: 34 pcs. - if ordered today
Total Price:
29.86 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8571 €
10 pcs.
27.7746 €
25 pcs.
25.5493 €
50 pcs.
23.2526 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, PXMBNI12RPM08APCPG9, BULGIN

The PXMBNI12RPM08APCPG9 is a circular connector that is rugged, easy to use and extremely reliable solution for sensor/actuator connectivity in industrial automation and control applications.

Features

  • Field installable connector
  • A-coded
  • High degree of environmental protection - IP67 rated

Applications

  • Process control
  • Industrial machinery
  • Factory automation
Technical specifications
Filter Property Value
Product type panel plug
Pin number 8 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder pins
contact surface gold-plated
Additional parts equipped
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No