PXMBNI12RPM05APCM12 | BULGIN
Panel plug, M12, 5 pole, solder pins, screw locking, straight, PXMBNI12RPM05APCM12
Unit Price (€ / pc.)
44.3989 € *
Available in 5 Days: 147 pcs. - if ordered today
Total Price:
44.40 € *
Price list
Quantity
Price per unit*
1 pcs.
44.3989 €
2 pcs.
41.5310 €
5 pcs.
39.0201 €
10 pcs.
36.2712 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, PXMBNI12RPM05APCM12, BULGIN
The PXMBNI12RPM05APCM12 is a circular connector that is rugged, easy to use and extremely reliable solution for sensor/actuator connectivity in industrial automation and control applications.
Features
- Field installable connector
- A-coded
- High degree of environmental protection - IP67 rated
Applications
- Process control
- Industrial machinery
- Factory automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder pins | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | PCB mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |