PXMBNI12RPM12APCPG9 | BULGIN

Panel plug, M12, 12 pole, solder pins, screw locking, straight, PXMBNI12RPM12APCPG9

Order No.: 41F3520
EAN: 4099889688436
MPN:
PXMBNI12RPM12APCPG9
PXMBNI12RPM12APCPG9 BULGIN Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.1835 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
47.18 € *
Price list
Quantity
Price per unit*
1 pcs.
47.1835 €
10 pcs.
44.8273 €
25 pcs.
42.1379 €
50 pcs.
39.6032 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, PXMBNI12RPM12APCPG9, BULGIN

The PXMBNI12RPM12APCPG9 is a circular connector that is rugged, easy to use and extremely reliable solution for sensor/actuator connectivity in industrial automation and control applications.

Features

  • Field installable connector
  • A-coded
  • High degree of environmental protection - IP67 rated

Applications

  • Process control
  • Industrial machinery
  • Factory automation
Technical specifications
Filter Property Value
Product type panel plug
Pin number 12 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder pins
contact surface gold-plated
Additional parts equipped
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No