PXPPVC12FIM04DCL010PVC | BULGIN
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 1 m, PVC, black, 4 A, PXPPVC12FIM04DCL010PVC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.8650 € *
Available in 12 Days: 41 pcs. - if ordered today
Total Price:
39.87 € *
Price list
Quantity
Price per unit*
1 pcs.
39.8650 €
2 pcs.
37.2946 €
5 pcs.
35.0336 €
10 pcs.
32.5703 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 Inline Body Male, PXPPVC12FIM04DCL010PVC, Bulgin
PXPPVC12FIM04DCL010PVC is established as one of the most reliable and efficient connection. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems. This circular connector is easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications.
Features
- Reliable industry standard screw locking mechanism
- IP67 degree of protection
- Overmold Inline Body
- 4 Contacts
- Straight cable connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |