PXPTPU12RAM04DCL010PUR | BULGIN
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 1 m, PUR, black, 4 A, PXPTPU12RAM04DCL010PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.2553 € *
Available in 12 Days: 83 pcs. - if ordered today
Total Price:
46.26 € *
Price list
Quantity
Price per unit*
1 pcs.
46.2553 €
5 pcs.
43.8634 €
10 pcs.
41.0312 €
25 pcs.
37.4136 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 Right Angled Male, PXPTPU12RAM04DCL010PUR, Bulgin
PXPTPU12RAM04DCL010PUR is established as one of the most reliable and efficient connection. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems. This circular connector is easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications.
Features
- Reliable industry standard screw locking mechanism
- IP67 degree of protection
- Overmold Inline Body
- 4 Contacts
- Angled cable connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |