PXPPVC12RAF04DCL010PVC | BULGIN

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 1 m, PVC, black, 4 A, PXPPVC12RAF04DCL010PVC

Order No.: 41F3667
EAN: 4099891104153
MPN:
PXPPVC12RAF04DCL010PVC
PXPPVC12RAF04DCL010PVC BULGIN Sensor-Actuator Cables Image 1
PXPPVC12RAF04DCL010PVC BULGIN Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.3985 € *
Available in 12 Days: 103 pcs. - if ordered today
Total Price:
45.40 € *
Price list
Quantity
Price per unit*
1 pcs.
45.3985 €
5 pcs.
43.0423 €
10 pcs.
40.2696 €
25 pcs.
36.7115 €
*incl. VAT plus shipping costs
Subject to prior sale

M12 Right Angled Female, PXPPVC12RAF04DCL010PVC, Bulgin

PXPPVC12RAF04DCL010PVC is established as one of the most reliable and efficient connection. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems. This circular connector is easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications.

Features

  • Reliable industry standard screw locking mechanism
  • IP67 degree of protection
  • Overmold Flex Body
  • 4 Contacts
  • Straight cable connectors
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 1 m
Colour black
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes