PXPTPU12FBF08ACL010PUR | BULGIN
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 1 m, PUR, black, 2 A, PXPTPU12FBF08ACL010PUR
Unit Price (€ / pc.)
68.0918 € *
Available in 5 Days: 62 pcs. - if ordered today
Total Price:
68.09 € *
Price list
Quantity
Price per unit*
1 pcs.
68.0918 €
2 pcs.
63.7007 €
5 pcs.
59.8451 €
10 pcs.
55.6325 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 Flex Body Female, PXPTPU12FBF08ACL010PUR, Bulgin
PXPTPU12FBF08ACL010PUR is established as one of the most reliable and efficient connection. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems. This circular connector is easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications.
Features
- Reliable industry standard screw locking mechanism
- IP67 degree of protection
- Overmold Flex Body
- 8 Contacts
- Straight cable connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |