PXPPAM12RAF08ASTPG9 | BULGIN
Jack, M12, 8 pole, screw connection, screw locking, angled, PXPPAM12RAF08ASTPG9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.8150 € *
Available in 12 Days: 13 pcs. - if ordered today
Total Price:
45.82 € *
Price list
Quantity
Price per unit*
1 pcs.
45.8150 €
2 pcs.
42.8638 €
5 pcs.
40.2577 €
10 pcs.
37.4255 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, PXPPAM12RAF08ASTPG9, BULGIN
Features
- Reliable industry standard screw locking mechanism
- A-coded
- Field installable connector
- High degree of environmental protection - IP67 rated
- Plastic flex body
Applications
- Process control
- Industrial machinery
- Factory automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |