PXMBNI12FBF05BSCPG9 | BULGIN

Jack, M12, 5 pole, solder connection, screw locking, straight, PXMBNI12FBF05BSCPG9

Order No.: 41F3593
EAN: 4099889689167
MPN:
PXMBNI12FBF05BSCPG9
PXMBNI12FBF05BSCPG9 BULGIN Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
90.7494 € *
Available in 12 Days: 104 pcs. - if ordered today
Total Price:
90.75 € *
Price list
Quantity
Price per unit*
1 pcs.
90.7494 €
2 pcs.
84.8946 €
5 pcs.
79.7538 €
10 pcs.
74.1370 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, PXMBNI12FBF05BSCPG9, BULGIN

The PXMBNI12FBF05BSCPG9 is a circular connector that is rugged, easy to use and extremely reliable solution for sensor/actuator connectivity in industrial automation and control applications.

Features

  • Field installable connector
  • Metal flex body
  • B-coded
  • High degree of environmental protection - IP67 rated

Applications

  • Process control
  • Industrial machinery
  • Factory automation
Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes