PXPPAM12FIM05ASTPG9 | BULGIN
Plug, M12, 5 pole, screw connection, screw locking, straight, PXPPAM12FIM05ASTPG9
Unit Price (€ / pc.)
37.8182 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
37.82 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8182 €
10 pcs.
35.1645 €
25 pcs.
32.3561 €
50 pcs.
29.4406 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, PXPPAM12FIM05ASTPG9, BULGIN
Features
- Reliable industry standard screw locking mechanism
- A-coded
- Field installable connector
- High degree of environmental protection - IP67 rated
- Plastic inline body
Applications
- Process control
- Industrial machinery
- Factory automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Coding | A | |
| Additional parts | equipped | |
| Thread size | M12 | |
| Orientation | straight | |
| Degree of protection (IP) | IP67 | |
| Product type | plug | |
| Pin number | 5 pole | |
| Type of locking | screw locking |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |