PXPPAM12RAF04ASTPG9 | BULGIN

Jack, M12, 4 pole, screw connection, screw locking, angled, PXPPAM12RAF04ASTPG9

Order No.: 41F3564
EAN: 4099889688870
MPN:
PXPPAM12RAF04ASTPG9
PXPPAM12RAF04ASTPG9 BULGIN Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
41.6738 € *
Available in 5 Days: 27 pcs. - if ordered today
Total Price:
41.67 € *
Price list
Quantity
Price per unit*
1 pcs.
41.6738 €
10 pcs.
38.6988 €
25 pcs.
36.1165 €
50 pcs.
32.8321 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, PXPPAM12RAF04ASTPG9, BULGIN

Features

  • Reliable industry standard screw locking mechanism
  • A-coded
  • Field installable connector
  • High degree of environmental protection - IP67 rated
  • Plastic flex body

Applications

  • Process control
  • Industrial machinery
  • Factory automation
Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No