PXPPAM12FBF04ASTPG9 | BULGIN

Jack, M12, 4 pole, screw connection, screw locking, straight, PXPPAM12FBF04ASTPG9

Order No.: 41F3556
EAN: 4099889688795
MPN:
PXPPAM12FBF04ASTPG9
PXPPAM12FBF04ASTPG9 BULGIN Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.8932 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
173.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
6 pcs.
28.8932 €

Socket, PXPPAM12FBF04ASTPG9, BULGIN

Features

  • Reliable industry standard screw locking mechanism
  • A-coded
  • Field installable connector
  • High degree of environmental protection - IP67 rated
  • Plastic flex body

Applications

  • Process control
  • Industrial machinery
  • Factory automation
Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes