PXMBNI12FBF12ASCPG9 | BULGIN

Jack, M12, 12 pole, solder connection, screw locking, straight, PXMBNI12FBF12ASCPG9

Order No.: 41F3592
EAN: 4099889689150
MPN:
PXMBNI12FBF12ASCPG9
PXMBNI12FBF12ASCPG9 BULGIN Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.8721 € *
Available in 12 Days: 75 pcs. - if ordered today
Total Price:
1,296.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
51.8721 €

Socket, PXMBNI12FBF12ASCPG9, BULGIN

The PXMBNI12FBF12ASCPG9 is a circular connector that is rugged, easy to use and extremely reliable solution for sensor/actuator connectivity in industrial automation and control applications.

Features

  • Field installable connector
  • Metal flex body
  • A-coded
  • High degree of environmental protection - IP67 rated

Applications

  • Process control
  • Industrial machinery
  • Factory automation
Technical specifications
Filter Property Value
Product type jack
Pin number 12 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead