BOX1M1212MA08M803F | BULGIN
M Series Power Distrib. Unit
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
439.3004 € *
Available in 12 Days: 200 pcs. - if ordered today
Power distribution, BOX1M1212MA08M803F, Bulgin
BOX1M1212MA08M803F provides a convenient and compact connectivity solution that can be installed quickly and easily in the field. This product offers considerable cost saving benefits when compared to hard-wiring I/O connections due to their pre-wired connector slot configurations which enables numerous sensor and actuator signals to be transmitted back to a control system with ease.
Features
- Sealed using sealing caps
- Anodised aluminium body
- Mates with flex body and flex inline connectors
- 8 outputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bus Input | M12 (12 pole) | |
| Bus Output | M8 (3 pole) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |