0DTM110C | Ersa
Temperature measuring device, Ersa 0DTM110C for soldering tip temperature
Order No.: 04L417
EAN: 4003008152180
MPN:
0DTM110C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
677.11 € *
Standard delivery time from the manufacturer is: 1 Week
Digital temperature measuring, 0DTM110C, Ersa
The 0DTM110C is a digital temperature measuring instrument DTM 110C with digital display, test protocol and factory calibration certificate. The DTM 100C has a patented sensor head (K-type) with chromel-alumel sensor and is suitable for accurate measurements even on very fine soldering tips.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature measuring device | |
| Suitable for | soldering tip temperature |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90251900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |