M12071 | ideal-tek

Loupe - 7X, 4 lens, scale mm/inch

Order No.: 10L860
EAN: 7640144717360
MPN:
M12071
M12071 ideal-tek Magnifiers and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.2826 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
67.28 € *
Price list
Quantity
Price per unit*
1 pcs.
67.2826 €
5 pcs.
60.5472 €
*incl. VAT plus shipping costs
Subject to prior sale
Loupe - 7X, 4 lens, scale mm/inch
Technical specifications
Filter Property Value
Product type hand magnifier
diameter 25 mm
Suitable for watch industry
Weight 78 g
Magnification 7
Logistics
Property Value
Country of origin JP
Customs tariff number 90029000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes