NC7S08M5X | onsemi
TinyLogic HS 2-input AND gate, SOT-23, onsemi NC7S08M5X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0370 € *
Standard delivery time from the manufacturer is: 6 Weeks
HS 2-Input gate, NC7S08M5X, ONS
The NC7S08M5X is a single 2-Input high performance CMOS AND Gate. Advanced silicon gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails.
Features
- Space saving
- Low quiescent power
- Balanced output drive
- Halogen free
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TinyLogic HS 2-input AND gate | |
| Enclosure | SOT-23 | |
| Assembly | SMD | |
| Input voltage | 6 V | |
| Output current | 2.6 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | US |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |