102312-1 | AMP
Locking lever for female/male connector, 102312-1
Unit Price (€ / pc.)
0.3808 € *
Available: 692 pcs.
Available in 12 Days: 43,475 pcs. - if ordered today
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3570 €
25 pcs.
0.3332 €
50 pcs.
0.3011 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking lever, 102312-1, AMP
Flat Flexible Cable Accessory Type: Latch, Primary Product Color: Black, Product Length: 16.31 mm, UL Flammability Rating: UL 94V-0, Packaging Method: Package, Comment: Receptacles Without Strain Relief
Technical Data
- Version: Locking lever
- Suitable for: Female/Male connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking lever | |
| Suitable for | female/male connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |