DLH-22-0001 | SCHURTER
Linear choke, THT, 5 mH, 450 mA, DLH-22-0001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2729 € *
Standard delivery time from the manufacturer is: 16 Weeks
Linear choke, DLH-22-0001, SCHURTER
The DLH-22-0001 is a linear choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.
Features
- Linear choke
- Wire leads
- Open version without socket and chassis
Applications
- Smoothing RFI suppression choke
- RFI suppression choke
- DC drives and stepper motor controls
- Switching power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | linear choke | |
| Inductance | 5 mH | |
| DC current | 450 mA | |
| Tolerance | ±15 % | |
| DC resistance | 2.6 Ω | |
| Design | THT | |
| Length | 23 mm | |
| Width | 13 mm | |
| Height | 24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | LK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |