DLH-31-0002 | SCHURTER
Linear choke, THT, 2 mH, 1 A, DLH-31-0002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7957 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7957 €
10 pcs.
4.3197 €
50 pcs.
3.9389 €
100 pcs.
3.5462 €
*incl. VAT plus shipping costs
Subject to prior sale
Linear choke, DLH-31-0002, SCHURTER
The DLH-31-0002 is a linear choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.
Features
- Linear choke
- Wire leads
- Open version without socket and chassis
Applications
- Smoothing RFI suppression choke
- RFI suppression choke
- DC drives and stepper motor controls
- Switching power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | linear choke | |
| Inductance | 2 mH | |
| DC current | 1 A | |
| Tolerance | ±15 % | |
| DC resistance | 70 mΩ | |
| Design | THT | |
| Length | 31.5 mm | |
| Width | 18.5 mm | |
| Height | 33 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | LK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |