DLF-18-0003 | SCHURTER
Linear choke, radial, 0.17 mH, 1.2 A, DLF-18-0003
Order No.: 59P8968
EAN: 4099889003161
MPN:
DLF-18-0003
This item is no longer available.
As an alternative, we recommend the following item:
Linear choke, THT, 0.5 mH, 1.5 A, DLH-22-0004
Order No.: 59P8998
Manufacturer: SCHURTER
per pc. 2.2729 € *
Linear choke, DLF-18-0003, SCHURTER
The DLF-18-0003 is a linear choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.
Features
- Linear choke
- Inductor horizontally positioned in housing
- THT-terminals
Applications
- Smoothing RFI suppression choke
- RFI suppression choke
- Chopper amplifiers
- DC drives and stepper motor controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | linear choke | |
| Inductance | 0.17 mH | |
| DC current | 1.2 A | |
| Tolerance | ±15 % | |
| DC resistance | 190 mΩ | |
| Design | radial | |
| Length | 17.8 mm | |
| Width | 18.2 mm | |
| Height | 12.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | LK |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |