DLF-28-0006 | SCHURTER
Linear choke, radial, 0.1 mH, 3 A, DLF-28-0006
Order No.: 59P8975
EAN: 4099889003239
MPN:
DLF-28-0006
This item is no longer available.
As an alternative, we recommend the following item:
Linear choke, THT, 0.1 mH, 3 A, DLH-22-0006
Order No.: 59P9000
Manufacturer: SCHURTER
per pc. 2.1658 € *
Linear choke, DLF-28-0006, SCHURTER
The DLF-28-0006 is a linear choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.
Features
- Linear choke
- Inductor horizontally positioned in housing
- THT-terminals
Applications
- Smoothing RFI suppression choke
- RFI suppression choke
- Chopper amplifiers
- DC drives and stepper motor controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | linear choke | |
| Inductance | 0.1 mH | |
| DC current | 3 A | |
| Tolerance | ±15 % | |
| DC resistance | 70 mΩ | |
| Design | radial | |
| Length | 27.4 mm | |
| Width | 28.3 mm | |
| Height | 16.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | LK |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |