DLFP-0147-16D3 | SCHURTER
Linear/saturating choke, THT, 0.3 mH, 16 A, DLFP-0147-16D3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6834 € *
Standard delivery time from the manufacturer is: 20 Weeks
Linear/Saturating choke, DLFP-0147-16D3, SCHURTER
The DLFP-0147-16D3 is a linear/saturating choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.
Features
- Linear/saturating choke
- Flexible wire
- Low noise development by using iron powder toroids instead of conventional iron lamination cores
- Fully potted resign
Applications
- Phase angle control circuits with thyristors, triacs or transistors
- The choke acts at its optimum when it is mounted directly at the interference originator (thyristor, triac)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | linear/saturating choke | |
| Inductance | 0.3 mH | |
| DC current | 16 A | |
| DC resistance | 25 mΩ | |
| Design | THT | |
| Length | 50 mm | |
| Width | 50 mm | |
| Height | 45.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | SK |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |