ILM62DCB000 | Schneider Electric
Daisy chain connection block for Lexium 62 ILM, L 265 mm, ILM62DCB000
Unit Price (€ / pc.)
410.55 € *
Standard delivery time from the manufacturer is: 1 Week
Connection box, ILM62DCB000, Schneider Electric
Lexium 62 ILM Daisy chain connection block, type B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | daisy chain connection block | |
| Length | 265 mm | |
| Suitable for | Lexium 62 ILM |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Sustainable | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |