WP12-12A-F2 | Long
Lead-battery, 12 V, 12 Ah, 151 x 98 x 93 mm, faston plug 6.3 mm, WP12-12A-F2
Order No.: 26A7020
EAN: 4099889875744
MPN:
WP12-12A-F2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.0602 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lead | |
| Rated voltage | 12 V | |
| Nominal capacity | 12 Ah | |
| Length | 151 mm | |
| Width | 98 mm | |
| Height | 93 mm | |
| Weight | 3.75 kg | |
| Connection | faston plug 6.3 mm | |
| min. operating temperature | -15 °C | |
| max. operating temperature | 40 °C | |
| Usage | alarm systems, UPS systems, telecommunications, emergency lighting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85072080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |