WP2.6-12 | Long
Lead-battery, 12 V, 2.6 Ah, 178 x 34 x 60 mm, faston plug 4.8 mm
Order No.: 26A7011
EAN: 4099889875577
MPN:
WP2.6-12
Unit Price (€ / pc.)
15.6366 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | faston plug 4.8 mm | |
Usage | Alarm systems, UPS systems, telecommunications, emergency lighting | |
Width | 34 mm | |
Weight | 1 kg | |
Height | 60 mm | |
Length | 178 mm | |
max. operating temperature | 40 °C | |
min. operating temperature | -15 °C | |
Nominal capacity | 2.6 Ah | |
Rated voltage | 12 V | |
Technology | lead |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85072080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |