8009-604.01 | Inter Bär
Lamp foot switch, latching, 1 pole, 1 Form A (N/O), Off-On, 6 A/250 VAC, 8009-604.01
Order No.: 05N9467
EAN: 4099891483708
MPN:
8009-604.01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8742 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
168.74 € *
Price list
Quantity
Price per unit*
10 pcs.
16.8742 €
50 pcs.
14.9345 €
100 pcs.
12.9829 €
500 pcs.
12.0071 €
*incl. VAT plus shipping costs
Subject to prior sale
Make/break switch, single-pole, 6.0 (2.0) A/250 VAC, with M 2.6 jack contact and 2 terminals, screwed housing and strain relief, enclosure mounting via snap-on mechanism on the base.
For switching halogen lamps 6.0 A/250 V on secondary side, type 8009.
Type: 604.01, black housing and button
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Pin number | 1 pole | |
| Shift position | Off-On | |
| Color of body | black | |
| Connection | screw connection | |
| Breaking capacity | 6 A/250 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |