41.6011 | Stäubli Electrical Connectors
1.5 mm jack, solder connection, 0.5 mm², 41.6011
Unit Price (€ / pc.)
7.1638 € *
Available: 4,163 pcs.
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
10 pcs.
6.7116 €
100 pcs.
6.2713 €
500 pcs.
5.8191 €
1000 pcs.
5.3788 €
*incl. VAT plus shipping costs
Subject to prior sale
Jacks, 1.5 mm, type MC B1,5.
Made of lathed gold-plated brass. Without insulating sleeve. with solder terminals; Rated current: max. 25 A.
Type: B1,5, jack
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| diameter | 1.5 mm | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Cable cross-section | 0.5 mm² | |
| Rated current | 25 A | |
| Touch safe | No | |
| Length | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |