S0915440 | DYMO
Label marker, LM 420P
Label markers, type Dymo LabelManager LM 420P.
Also suitable for PC-based applications. For D1 tapes with a width of 6.0, 9.0, 12, and 19 mm. Large 4-row display, ABC keypad, manual tape cutter, 10 fonts, 8 frames, 7 font heights, large symbol base, memory for up to 9 labels, PC connection, prints labels with up to 4 lines (with 19 mm D1 tape) and bar codes; Operation: Lithium-Ion accumulator. Dimensions: L 215, W 111, H 57 mm. Supplied with D1 starter labeling tape cartridge, lithium ion accumulator, charging adapter, USB cable.
Type: LM 420P, label marker
Resolution | 180 dpi | |
Version | Labeling machine | |
Width | 57 mm | |
Height | 215 mm | |
Length | 111 mm | |
Power supply | AC adapter, rechargeable battery |
Country of origin | CN |
Customs tariff number | 84433210 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |