S0720700 | DYMO
Labelling tape cartridge, 9 mm, tape white, font red, 7 m, S0720700
Order No.: 07L5779
EAN: 5411313409155
MPN:
S0720700
40915
Unit Price (€ / pc.)
21.5152 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Labelling tape cartridge, S0720700, DYMO
Labelling tape cartridge, 9 mm, tape white, font red, 7 m
Dymo D1 Tape is supplied with DYMO’s Easy Peel back-slit for trouble-free label application.
Features
- Single cassette system
- Thermal transfer technology
- Quick and easy to use – just insert the cassette and start labelling
Technical specifications
Band color | white | |
Width | 9 mm | |
Suitable for | Dymo label markers type S072 | |
Length | 7 m | |
Material | plastic | |
Font color | red |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |