18436 | DYMO
Labelling tape cartridge, 19 mm, tape orange, font black, 5.5 m, 18436
Order No.: 07L618
EAN: 4099891427689
MPN:
18436
S0718500
Unit Price (€ / pc.)
30.6187 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.62 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6187 €
5 pcs.
29.0836 €
10 pcs.
27.6318 €
*incl. VAT plus shipping costs
**Subject to prior sale
Labeling tape cartridge, 18436, DYMO
Orange 19 mm permanent vinyl tape for use withDymo Rhino 4200, 5000, 5200, 6000 and ILP-219 label printers. Also suitable for use in 3M PL200, PL300 and Tyco T107M machines.
Technical specifications
Band color | orange | |
Width | 19 mm | |
Suitable for | Dymo label markers | |
Length | 5.5 m | |
Material | vinyl | |
Font color | black |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |