S0720510 | DYMO
Labelling tape cartridge, 12 mm, tape transparent, font blue, 7 m, S0720510
Order No.: 07L5763
EAN: 5411313450119
MPN:
S0720510
45011
Unit Price (€ / pc.)
24.4426 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
24.44 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4426 €
5 pcs.
23.2169 €
10 pcs.
22.0507 €
*incl. VAT plus shipping costs
**Subject to prior sale
Labelling tape cartridge, S0720510, DYMO
Labelling tape cartridge, 12 mm, tape transparent, font blue, 7 m
Dymo D1 Tape is supplied with DYMO’s Easy Peel back-slit for trouble-free label application.
Features
- Single cassette system
- Thermal transfer technology
- Quick and easy to use – just insert the cassette and start labelling
Technical specifications
Band color | transparent | |
Width | 12 mm | |
Suitable for | Dymo label markers type S072 | |
Length | 7 m | |
Material | plastic | |
Font color | blue |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |